TLV9351IDCKR | |
---|---|
DigiKey Part Number | 296-TLV9351IDCKRTR-ND - Tape & Reel (TR) 296-TLV9351IDCKRCT-ND - Cut Tape (CT) 296-TLV9351IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9351IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9351IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 650µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.86840 | ¥96.71 |
100 | ¥3.15830 | ¥315.83 |
250 | ¥2.93356 | ¥733.39 |
500 | ¥2.49678 | ¥1,248.39 |
1,000 | ¥1.99738 | ¥1,997.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81011 | ¥5,430.33 |
6,000 | ¥1.68528 | ¥10,111.68 |
15,000 | ¥1.62286 | ¥24,342.90 |
30,000 | ¥1.56045 | ¥46,813.50 |