TLV9301IDBVR | |
---|---|
DigiKey Part Number | 296-TLV9301IDBVRTR-ND - Tape & Reel (TR) 296-TLV9301IDBVRCT-ND - Cut Tape (CT) 296-TLV9301IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9301IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9301IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1 MHz | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.97040 | ¥99.26 |
100 | ¥3.23960 | ¥323.96 |
250 | ¥3.00876 | ¥752.19 |
500 | ¥2.56066 | ¥1,280.33 |
1,000 | ¥2.04861 | ¥2,048.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85653 | ¥5,569.59 |
6,000 | ¥1.72849 | ¥10,370.94 |
15,000 | ¥1.66447 | ¥24,967.05 |
30,000 | ¥1.60046 | ¥48,013.80 |