TLV9051IDBVR | |
---|---|
DigiKey Part Number | 296-TLV9051IDBVRTR-ND - Tape & Reel (TR) 296-TLV9051IDBVRCT-ND - Cut Tape (CT) 296-TLV9051IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9051IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9051IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42400 | ¥34.24 |
25 | ¥3.19200 | ¥79.80 |
100 | ¥2.55410 | ¥255.41 |
250 | ¥2.37136 | ¥592.84 |
500 | ¥2.00650 | ¥1,003.25 |
1,000 | ¥1.55043 | ¥1,550.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41366 | ¥4,240.98 |
6,000 | ¥1.32245 | ¥7,934.70 |
15,000 | ¥1.23125 | ¥18,468.75 |
30,000 | ¥1.16740 | ¥35,022.00 |