TLV75533PDQNT | |
---|---|
DigiKey Part Number | 296-53197-2-ND - Tape & Reel (TR) 296-53197-1-ND - Cut Tape (CT) 296-53197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75533PDQNT |
Description | IC REG LINEAR 3.3V 500MA 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75533PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.238V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥6.94240 | ¥173.56 |
100 | ¥5.70260 | ¥570.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.33052 | ¥1,332.63 |
500 | ¥4.71066 | ¥2,355.33 |
1,250 | ¥3.71894 | ¥4,648.68 |
2,500 | ¥3.47100 | ¥8,677.50 |
6,250 | ¥3.29747 | ¥20,609.19 |
12,500 | ¥3.17350 | ¥39,668.75 |
25,000 | ¥3.07433 | ¥76,858.25 |