TLV6004IPWR | |
---|---|
DigiKey Part Number | 296-47358-2-ND - Tape & Reel (TR) 296-47358-1-ND - Cut Tape (CT) 296-47358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6004IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV6004IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.64100 | ¥66.41 |
25 | ¥6.23600 | ¥155.90 |
100 | ¥5.09060 | ¥509.06 |
250 | ¥4.72824 | ¥1,182.06 |
500 | ¥4.02422 | ¥2,012.11 |
1,000 | ¥3.21930 | ¥3,219.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.91752 | ¥5,835.04 |
6,000 | ¥2.71631 | ¥16,297.86 |
10,000 | ¥2.61571 | ¥26,157.10 |