TLC372CP | |
---|---|
DigiKey Part Number | 296-1845-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC372CP |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC372CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.78800 | ¥107.88 |
50 | ¥10.23940 | ¥511.97 |
100 | ¥8.41020 | ¥841.02 |
250 | ¥7.86212 | ¥1,965.53 |
500 | ¥6.94786 | ¥3,473.93 |
1,000 | ¥5.48518 | ¥5,485.18 |
2,500 | ¥5.11948 | ¥12,798.70 |
5,000 | ¥4.86350 | ¥24,317.50 |