TL494CDR | |
---|---|
DigiKey Part Number | 296-1293-2-ND - Tape & Reel (TR) 296-1293-1-ND - Cut Tape (CT) 296-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494CDR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.46500 | ¥34.65 |
25 | ¥3.16920 | ¥79.23 |
100 | ¥2.35950 | ¥235.95 |
250 | ¥2.13816 | ¥534.54 |
500 | ¥1.76956 | ¥884.78 |
1,000 | ¥1.32721 | ¥1,327.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21657 | ¥3,041.42 |
5,000 | ¥1.14285 | ¥5,714.25 |
12,500 | ¥1.06912 | ¥13,364.00 |
25,000 | ¥0.98064 | ¥24,516.00 |
62,500 | ¥0.94377 | ¥58,985.62 |