TL3843BD | ||
---|---|---|
DigiKey Part Number | 296-23676-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TL3843BD | |
Description | IC REG CTRLR MULT TOP 14SOIC | |
Customer Reference | ||
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TL3843BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87900 | ¥68.79 |
50 | ¥6.52800 | ¥326.40 |
100 | ¥5.36230 | ¥536.23 |
250 | ¥5.01264 | ¥1,253.16 |
500 | ¥4.42976 | ¥2,214.88 |