THS4211EVM | |
---|---|
DigiKey Part Number | 296-20549-ND |
Manufacturer | |
Manufacturer Product Number | THS4211EVM |
Description | EVAL MOD FOR THS4211 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | THS4211 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended | |
Slew Rate | 970V/µs | |
-3db Bandwidth | 325 MHz | |
Current - Output / Channel | 220 mA | |
Current - Supply (Main IC) | 19 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 15V, ±2.5V ~ 7.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | THS4211 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |