THS3491DDAEVM | ||
---|---|---|
DigiKey Part Number | 296-48040-ND | |
Manufacturer | ||
Manufacturer Product Number | THS3491DDAEVM | |
Description | EVAL BOARD FOR THS3491 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | THS3491 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Feedback | |
Output Type | Single-Ended | |
Slew Rate | 8000V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Output / Channel | 520 mA | |
Current - Supply (Main IC) | 17.4 mA | |
Voltage - Supply, Single/Dual (±) | ±7V ~ ±16V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | THS3491 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,539.85000 | ¥2,539.85 |