TCA4311ADGKR | |
---|---|
DigiKey Part Number | 296-28328-2-ND - Tape & Reel (TR) 296-28328-1-ND - Cut Tape (CT) 296-28328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA4311ADGKR |
Description | IC REDRIVER I2C HOTSWAP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311ADGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.70100 | ¥187.01 |
25 | ¥17.64040 | ¥441.01 |
100 | ¥15.02970 | ¥1,502.97 |
250 | ¥14.11220 | ¥3,528.05 |
500 | ¥12.34800 | ¥6,174.00 |
1,000 | ¥10.23123 | ¥10,231.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.52564 | ¥23,814.10 |
5,000 | ¥9.17283 | ¥45,864.15 |