SN74LVC1G74DCUR | |
---|---|
DigiKey Part Number | 296-25554-2-ND - Tape & Reel (TR) 296-25554-1-ND - Cut Tape (CT) 296-25554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74DCUR |
Description | IC FF D-TYPE SNGL 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03900 | ¥40.39 |
25 | ¥3.77320 | ¥94.33 |
100 | ¥3.01800 | ¥301.80 |
250 | ¥2.80252 | ¥700.63 |
500 | ¥2.37150 | ¥1,185.75 |
1,000 | ¥1.83253 | ¥1,832.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67082 | ¥5,012.46 |
6,000 | ¥1.56304 | ¥9,378.24 |
15,000 | ¥1.45524 | ¥21,828.60 |
30,000 | ¥1.37978 | ¥41,393.40 |