SN74HCT32DR | |
---|---|
DigiKey Part Number | 296-14868-2-ND - Tape & Reel (TR) 296-14868-1-ND - Cut Tape (CT) 296-14868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.57760 | ¥64.44 |
100 | ¥1.91850 | ¥191.85 |
250 | ¥1.73872 | ¥434.68 |
500 | ¥1.43894 | ¥719.47 |
1,000 | ¥1.07920 | ¥1,079.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98926 | ¥2,473.15 |
5,000 | ¥0.92931 | ¥4,646.55 |
12,500 | ¥0.86935 | ¥10,866.88 |
25,000 | ¥0.79741 | ¥19,935.25 |
62,500 | ¥0.76743 | ¥47,964.38 |