SN74AHC1G32DCKR | |
---|---|
DigiKey Part Number | 296-8749-2-ND - Tape & Reel (TR) 296-8749-1-ND - Cut Tape (CT) 296-8749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32DCKR |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.94600 | ¥19.46 |
25 | ¥1.62560 | ¥40.64 |
100 | ¥1.02950 | ¥102.95 |
250 | ¥0.79500 | ¥198.75 |
500 | ¥0.67744 | ¥338.72 |
1,000 | ¥0.46071 | ¥460.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41553 | ¥1,246.59 |
6,000 | ¥0.36134 | ¥2,168.04 |
15,000 | ¥0.30714 | ¥4,607.10 |
30,000 | ¥0.28907 | ¥8,672.10 |
75,000 | ¥0.27101 | ¥20,325.75 |
150,000 | ¥0.23487 | ¥35,230.50 |