SN65HVD232DR | |
---|---|
DigiKey Part Number | 296-26344-2-ND - Tape & Reel (TR) 296-26344-1-ND - Cut Tape (CT) 296-26344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD232DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD232DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.43800 | ¥184.38 |
25 | ¥17.39080 | ¥434.77 |
100 | ¥14.81710 | ¥1,481.71 |
250 | ¥13.91320 | ¥3,478.30 |
500 | ¥12.17396 | ¥6,086.98 |
1,000 | ¥10.08699 | ¥10,086.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.39130 | ¥23,478.25 |
5,000 | ¥9.04348 | ¥45,217.40 |