PTH04T240WAS | |
---|---|
DigiKey Part Number | 296-21794-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T240WAS |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T240WAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.22000 | ¥145.22 |
5 | ¥144.12400 | ¥720.62 |
10 | ¥143.00700 | ¥1,430.07 |
25 | ¥140.77720 | ¥3,519.43 |
49 | ¥134.07204 | ¥6,569.53 |
98 | ¥122.89980 | ¥12,044.18 |
245 | ¥120.66535 | ¥29,563.01 |
441 | ¥118.87769 | ¥52,425.06 |