OPA692ID | ||
---|---|---|
DigiKey Part Number | OPA692ID-ND | |
Manufacturer | ||
Manufacturer Product Number | OPA692ID | |
Description | IC AMP BUFFER 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Buffer 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA692ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 280 MHz | |
Slew Rate | 2000V/µs | |
Current - Supply | 5.1 mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥31.63100 | ¥316.31 |
75 | ¥29.90507 | ¥2,242.88 |
150 | ¥25.91800 | ¥3,887.70 |
300 | ¥24.58863 | ¥7,376.59 |
525 | ¥22.06328 | ¥11,583.22 |
1,050 | ¥18.60762 | ¥19,538.00 |
2,550 | ¥17.67727 | ¥45,077.04 |