OPA690IDR | ||
---|---|---|
DigiKey Part Number | 296-37646-2-ND - Tape & Reel (TR) 296-37646-1-ND - Cut Tape (CT) 296-37646-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA690IDR | |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA690IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.46000 | ¥324.60 |
25 | ¥30.69000 | ¥767.25 |
100 | ¥26.59660 | ¥2,659.66 |
250 | ¥25.23292 | ¥6,308.23 |
500 | ¥22.64138 | ¥11,320.69 |
1,000 | ¥19.09519 | ¥19,095.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.14042 | ¥45,351.05 |