OPA657UB | ||
---|---|---|
DigiKey Part Number | OPA657UB-ND | |
Manufacturer | ||
Manufacturer Product Number | OPA657UB | |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA657UB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 1.6 GHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.21000 | ¥113.21 |
10 | ¥104.02900 | ¥1,040.29 |
75 | ¥99.71947 | ¥7,478.96 |
150 | ¥87.86133 | ¥13,179.20 |
300 | ¥83.54900 | ¥25,064.70 |
525 | ¥78.15893 | ¥41,033.44 |
1,050 | ¥71.69051 | ¥75,275.04 |