OPA365AIDBVR | |
---|---|
DigiKey Part Number | 296-20645-2-ND - Tape & Reel (TR) 296-20645-1-ND - Cut Tape (CT) 296-20645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA365AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA365AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.91100 | ¥159.11 |
25 | ¥15.00760 | ¥375.19 |
100 | ¥12.78690 | ¥1,278.69 |
250 | ¥12.00676 | ¥3,001.69 |
500 | ¥10.50602 | ¥5,253.01 |
1,000 | ¥8.70493 | ¥8,704.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.10457 | ¥24,313.71 |
6,000 | ¥7.80440 | ¥46,826.40 |