OPA2822U | |
---|---|
DigiKey Part Number | 296-9623-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2822U |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2822U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 170V/µs | |
Gain Bandwidth Product | 240 MHz | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 9.6mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.73000 | ¥39.73 |
10 | ¥35.71900 | ¥357.19 |
75 | ¥33.76667 | ¥2,532.50 |
150 | ¥29.26467 | ¥4,389.70 |
300 | ¥27.76400 | ¥8,329.20 |
525 | ¥24.91248 | ¥13,079.05 |
1,050 | ¥21.01053 | ¥22,061.06 |
2,550 | ¥19.95998 | ¥50,897.95 |