OP07DP | ||
---|---|---|
DigiKey Part Number | 296-9622-5-ND | |
Manufacturer | ||
Manufacturer Product Number | OP07DP | |
Description | IC OPAMP GP 1 CIRCUIT 8DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | OP07DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.44600 | ¥234.46 |
50 | ¥22.16360 | ¥1,108.18 |
100 | ¥19.20820 | ¥1,920.82 |
250 | ¥18.22280 | ¥4,555.70 |
500 | ¥16.35138 | ¥8,175.69 |
1,000 | ¥13.79031 | ¥13,790.31 |