MCT8316Z0RQRGFRQ1 | |
---|---|
DigiKey Part Number | 296-MCT8316Z0RQRGFRQ1TR-ND - Tape & Reel (TR) 296-MCT8316Z0RQRGFRQ1CT-ND - Cut Tape (CT) 296-MCT8316Z0RQRGFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8316Z0RQRGFRQ1 |
Description | AUTOMOTIVE 40-V MAX, 8-A PEAK, S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS SPI 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8316Z0RQRGFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 8A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (7x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.06700 | ¥470.67 |
25 | ¥44.87520 | ¥1,121.88 |
100 | ¥38.96570 | ¥3,896.57 |
250 | ¥37.21436 | ¥9,303.59 |
500 | ¥33.93076 | ¥16,965.38 |
1,000 | ¥29.55260 | ¥29,552.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.54606 | ¥52,638.18 |