LP5910-1.8YKAR | |
---|---|
DigiKey Part Number | 296-47805-2-ND - Tape & Reel (TR) 296-47805-1-ND - Cut Tape (CT) 296-47805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.8YKAR |
Description | IC REG LINEAR 1.8V 300MA 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.8YKAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 25dB (100Hz ~ 2MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.19610 | ¥419.61 |
250 | ¥3.89740 | ¥974.35 |
500 | ¥3.31678 | ¥1,658.39 |
1,000 | ¥2.65343 | ¥2,653.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40467 | ¥7,214.01 |
6,000 | ¥2.23883 | ¥13,432.98 |
15,000 | ¥2.15591 | ¥32,338.65 |
30,000 | ¥2.07299 | ¥62,189.70 |