LP55231SQE/NOPB | |
---|---|
DigiKey Part Number | 296-39059-2-ND - Tape & Reel (TR) 296-39059-1-ND - Cut Tape (CT) 296-39059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP55231SQE/NOPB |
Description | IC LED DRVR RGLTR PWM 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP55231SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.5mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.13600 | ¥191.36 |
25 | ¥18.05400 | ¥451.35 |
100 | ¥15.38270 | ¥1,538.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.44384 | ¥3,610.96 |
500 | ¥12.63830 | ¥6,319.15 |
1,250 | ¥10.47165 | ¥13,089.56 |
2,500 | ¥9.74949 | ¥24,373.72 |
6,250 | ¥9.38839 | ¥58,677.44 |