LMP7721MAX/NOPB | |
---|---|
DigiKey Part Number | 296-LMP7721MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMP7721MAX/NOPBCT-ND - Cut Tape (CT) 296-LMP7721MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7721MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7721MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12.8V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.003 pA | |
Voltage - Input Offset | 26 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥39.40500 | ¥394.05 |
25 | ¥37.25400 | ¥931.35 |
100 | ¥32.28820 | ¥3,228.82 |
250 | ¥30.63236 | ¥7,658.09 |
500 | ¥27.48638 | ¥13,743.19 |
1,000 | ¥23.18123 | ¥23,181.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.02216 | ¥55,055.40 |