LM358DRG3 | |
---|---|
DigiKey Part Number | 296-LM358DRG3TR-ND - Tape & Reel (TR) 296-LM358DRG3CT-ND - Cut Tape (CT) 296-LM358DRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358DRG3 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358DRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.45960 | ¥61.49 |
100 | ¥1.83080 | ¥183.08 |
250 | ¥1.65936 | ¥414.84 |
500 | ¥1.37318 | ¥686.59 |
1,000 | ¥1.02985 | ¥1,029.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94404 | ¥2,360.10 |
5,000 | ¥0.88683 | ¥4,434.15 |
12,500 | ¥0.82961 | ¥10,370.12 |
25,000 | ¥0.76095 | ¥19,023.75 |
62,500 | ¥0.73235 | ¥45,771.88 |