LM3488MM | |
---|---|
DigiKey Part Number | 296-47786-2-ND - Tape & Reel (TR) 296-47786-1-ND - Cut Tape (CT) 296-47786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3488MM |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3488MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68500 | ¥236.85 |
25 | ¥22.39000 | ¥559.75 |
100 | ¥19.40320 | ¥1,940.32 |
250 | ¥18.40820 | ¥4,602.05 |
500 | ¥16.51762 | ¥8,258.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.93052 | ¥13,930.52 |
2,000 | ¥13.23399 | ¥26,467.98 |
5,000 | ¥12.73647 | ¥63,682.35 |