ISO1176TDWR | |
---|---|
DigiKey Part Number | 296-46298-2-ND - Tape & Reel (TR) 296-46298-1-ND - Cut Tape (CT) 296-46298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1176TDWR |
Description | ISO RS485 W/ TRANSFORMER DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1176TDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.57100 | ¥445.71 |
25 | ¥42.49760 | ¥1,062.44 |
100 | ¥36.89930 | ¥3,689.93 |
250 | ¥35.24072 | ¥8,810.18 |
500 | ¥32.13148 | ¥16,065.74 |
1,000 | ¥27.98541 | ¥27,985.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.94892 | ¥53,897.84 |