INA219BID | |
---|---|
DigiKey Part Number | INA219BID-ND |
Manufacturer | |
Manufacturer Product Number | INA219BID |
Description | IC CURRENT MONITOR 0.5% 8SOIC |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA219BID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |