INA181A3IDBVR | ||
---|---|---|
DigiKey Part Number | 296-47658-2-ND - Tape & Reel (TR) 296-47658-1-ND - Cut Tape (CT) 296-47658-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA181A3IDBVR | |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA181A3IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19160 | ¥79.79 |
100 | ¥2.55390 | ¥255.39 |
250 | ¥2.37152 | ¥592.88 |
500 | ¥2.00652 | ¥1,003.26 |
1,000 | ¥1.55050 | ¥1,550.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41370 | ¥4,241.10 |
6,000 | ¥1.32249 | ¥7,934.94 |
15,000 | ¥1.23128 | ¥18,469.20 |
30,000 | ¥1.16744 | ¥35,023.20 |