HDC2080DMBT | |
---|---|
DigiKey Part Number | 296-49482-2-ND - Tape & Reel (TR) 296-49482-1-ND - Cut Tape (CT) 296-49482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC2080DMBT |
Description | HUMIDITY SENSOR |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC2080DMBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥29.45500 | ¥294.55 |
25 | ¥26.18440 | ¥654.61 |
50 | ¥24.87600 | ¥1,243.80 |
100 | ¥24.22090 | ¥2,422.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.25684 | ¥5,564.21 |
500 | ¥20.29284 | ¥10,146.42 |
750 | ¥19.63829 | ¥14,728.72 |