DS90C385AMT/NOPB | |
---|---|
DigiKey Part Number | DS90C385AMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90C385AMT/NOPB |
Description | IC DRIVER 5/0 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver FPD-Link, LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C385AMT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | 2.45Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
10 | ¥37.42100 | ¥374.21 |
34 | ¥35.37235 | ¥1,202.66 |
102 | ¥30.65745 | ¥3,127.06 |
272 | ¥29.08500 | ¥7,911.12 |
510 | ¥26.09790 | ¥13,309.93 |
1,020 | ¥22.01020 | ¥22,450.40 |
2,516 | ¥20.90970 | ¥52,608.81 |