DRV8143P-Q1LEVM | ||
---|---|---|
DigiKey Part Number | 296-DRV8143P-Q1LEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | DRV8143P-Q1LEVM | |
Description | DRV8143P-Q1 EVALUATION MODULE FO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | DRV8143-Q1 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | DRV8143-Q1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.83000 | ¥1,467.83 |