DAC5311IDCKT | ||
---|---|---|
DigiKey Part Number | 296-23715-2-ND - Tape & Reel (TR) 296-23715-1-ND - Cut Tape (CT) 296-23715-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC5311IDCKT | |
Description | IC DAC 8BIT V-OUT SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC5311IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±0.01, ±0.01 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.81900 | ¥158.19 |
25 | ¥14.92440 | ¥373.11 |
100 | ¥12.71550 | ¥1,271.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.93968 | ¥2,984.92 |
500 | ¥10.44722 | ¥5,223.61 |
1,250 | ¥8.65626 | ¥10,820.32 |
2,500 | ¥8.05928 | ¥20,148.20 |
6,250 | ¥7.76079 | ¥48,504.94 |