CSD13302W | |
---|---|
DigiKey Part Number | 296-48118-2-ND - Tape & Reel (TR) 296-48118-1-ND - Cut Tape (CT) 296-48118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13302W |
Description | MOSFET N-CH 12V 1.6A 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 1.6A (Ta) 1.8W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13302W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17.1mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 862 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (1x1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56720 | ¥156.72 |
500 | ¥1.45108 | ¥725.54 |
1,000 | ¥0.98668 | ¥986.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90834 | ¥2,725.02 |
6,000 | ¥0.87060 | ¥5,223.60 |
9,000 | ¥0.78354 | ¥7,051.86 |
30,000 | ¥0.77193 | ¥23,157.90 |
75,000 | ¥0.72550 | ¥54,412.50 |