CD74HCT20E | |
---|---|
DigiKey Part Number | 296-2135-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT20E |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT20E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 28ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.85300 | ¥58.53 |
25 | ¥5.50040 | ¥137.51 |
100 | ¥4.48890 | ¥448.89 |
250 | ¥4.16968 | ¥1,042.42 |
500 | ¥3.54874 | ¥1,774.37 |
1,000 | ¥2.83896 | ¥2,838.96 |
2,500 | ¥2.57284 | ¥6,432.10 |
5,000 | ¥2.39539 | ¥11,976.95 |