CD4001BM96 | |
---|---|
DigiKey Part Number | 296-24346-2-ND - Tape & Reel (TR) 296-24346-1-ND - Cut Tape (CT) 296-24346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4001BM96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4001BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.81400 | ¥70.35 |
100 | ¥2.25180 | ¥225.18 |
250 | ¥2.09108 | ¥522.77 |
500 | ¥1.76944 | ¥884.72 |
1,000 | ¥1.36727 | ¥1,367.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24660 | ¥3,116.50 |
5,000 | ¥1.16619 | ¥5,830.95 |
12,500 | ¥1.08576 | ¥13,572.00 |
25,000 | ¥1.02947 | ¥25,736.75 |
62,500 | ¥1.00534 | ¥62,833.75 |