BQ25703ARSNT | |
---|---|
DigiKey Part Number | 296-46956-2-ND - Tape & Reel (TR) 296-46956-1-ND - Cut Tape (CT) 296-46956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25703ARSNT |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25703ARSNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥42.21200 | ¥422.12 |
25 | ¥39.90400 | ¥997.60 |
100 | ¥34.58430 | ¥3,458.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.81048 | ¥8,202.62 |
500 | ¥29.44068 | ¥14,720.34 |
1,250 | ¥24.82954 | ¥31,036.93 |
2,500 | ¥23.58808 | ¥58,970.20 |