BQ25629RYKR | |
---|---|
DigiKey Part Number | 296-BQ25629RYKRTR-ND - Tape & Reel (TR) 296-BQ25629RYKRCT-ND - Cut Tape (CT) 296-BQ25629RYKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25629RYKR |
Description | IC CONTROLLED, 18-V MAX INPUT, 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25629RYKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.8V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerWFQFN | |
Supplier Device Package | 18-WQFN-HR (3x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50200 | ¥215.02 |
25 | ¥20.32760 | ¥508.19 |
100 | ¥17.61840 | ¥1,761.84 |
250 | ¥16.71464 | ¥4,178.66 |
500 | ¥15.90664 | ¥7,953.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.98071 | ¥32,942.13 |