BQ25504RGTR | ||
---|---|---|
DigiKey Part Number | 296-48495-2-ND - Tape & Reel (TR) 296-48495-1-ND - Cut Tape (CT) 296-48495-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ25504RGTR | |
Description | IC ENERGY HARV CTRLR BATT 16QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Energy Harvesting PMIC 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ25504RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 330nA | |
Voltage - Supply | 2.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.58000 | ¥38.58 |
10 | ¥34.65200 | ¥346.52 |
25 | ¥32.75840 | ¥818.96 |
100 | ¥28.39120 | ¥2,839.12 |
250 | ¥26.93552 | ¥6,733.88 |
500 | ¥24.16914 | ¥12,084.57 |
1,000 | ¥20.38365 | ¥20,383.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.36448 | ¥58,093.44 |