ADS8684IDBT | |
---|---|
DigiKey Part Number | 296-38499-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8684IDBT |
Description | IC ADC 16BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8684IDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.36000 | ¥119.36 |
10 | ¥109.66900 | ¥1,096.69 |
50 | ¥105.11900 | ¥5,255.95 |
100 | ¥92.61870 | ¥9,261.87 |
250 | ¥88.07284 | ¥22,018.21 |
500 | ¥82.39082 | ¥41,195.41 |
1,000 | ¥75.57221 | ¥75,572.21 |