ADS7042IDCUR | ||
---|---|---|
DigiKey Part Number | 296-38532-2-ND - Tape & Reel (TR) 296-38532-1-ND - Cut Tape (CT) 296-38532-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS7042IDCUR | |
Description | IC ADC 12BIT SAR 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS7042IDCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.62200 | ¥206.22 |
25 | ¥19.49560 | ¥487.39 |
100 | ¥16.89570 | ¥1,689.57 |
250 | ¥16.02956 | ¥4,007.39 |
500 | ¥14.38310 | ¥7,191.55 |
1,000 | ¥12.13038 | ¥12,130.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.52387 | ¥34,571.61 |
6,000 | ¥11.09064 | ¥66,543.84 |