ADS131E08IPAG | ||
---|---|---|
DigiKey Part Number | 296-38855-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS131E08IPAG | |
Description | IC AFE 8 CHAN 16/24BIT 64TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Channel AFE 16, 24 Bit 17.6 mW 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS131E08IPAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Number of Channels | 8 | |
Power (Watts) | 17.6 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.57000 | ¥144.57 |
10 | ¥132.90100 | ¥1,329.01 |
25 | ¥127.39280 | ¥3,184.82 |
160 | ¥112.24231 | ¥17,958.77 |
320 | ¥106.73356 | ¥34,154.74 |
640 | ¥99.84759 | ¥63,902.46 |