ADC6140EVM-PDK | ||
---|---|---|
DigiKey Part Number | 296-ADC6140EVM-PDK-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC6140EVM-PDK | |
Description | EVAL BOARD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TLV320ADC6140 - 16, 20, 24, 32 Bit 768k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16, 20, 24, 32 | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, Serial, SPI | |
Input Range | - | |
Power (Typ) @ Conditions | 9.2mW @ 768kSPS | |
Utilized IC / Part | TLV320ADC6140 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.39000 | ¥1,960.39 |