TT6-10KC8-9-25 | |
---|---|
DigiKey Part Number | 1912-TT6-10KC8-9-25-ND |
Manufacturer | |
Manufacturer Product Number | TT6-10KC8-9-25 |
Description | THIN FILM (0.6MM) NTC 10K OHM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 120°C | |
Length - Lead Wire | - | |
Mounting Type | User Defined | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥16.11600 | ¥161.16 |
25 | ¥13.43120 | ¥335.78 |
50 | ¥13.13420 | ¥656.71 |
100 | ¥11.94040 | ¥1,194.04 |
500 | ¥10.44788 | ¥5,223.94 |
1,000 | ¥9.25384 | ¥9,253.84 |
5,000 | ¥8.65682 | ¥43,284.10 |