55-00111 | ||
---|---|---|
DigiKey Part Number | 839-1695-ND | |
Manufacturer | ||
Manufacturer Product Number | 55-00111 | |
Description | DUST CAP FOR 5.5X2-2.5MM CONN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For Power Jack | |
Datasheet | Datasheet | |
EDA/CAD Models | 55-00111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Power Jack | |
Number of Positions | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.67800 | ¥56.78 |
500 | ¥4.17240 | ¥2,086.20 |
1,000 | ¥3.70880 | ¥3,708.80 |
5,000 | ¥3.24520 | ¥16,226.00 |
10,000 | ¥3.08294 | ¥30,829.40 |