10-02380 | |
---|---|
DigiKey Part Number | 839-1310-ND |
Manufacturer | |
Manufacturer Product Number | 10-02380 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 15' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 15.0' (4.57m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.27000 | ¥115.27 |
10 | ¥102.18800 | ¥1,021.88 |
25 | ¥98.25920 | ¥2,456.48 |
50 | ¥94.32980 | ¥4,716.49 |
100 | ¥89.08860 | ¥8,908.86 |
250 | ¥81.22816 | ¥20,307.04 |
500 | ¥75.98766 | ¥37,993.83 |
1,000 | ¥69.69905 | ¥69,699.05 |