WS3K-MSO | |
---|---|
DigiKey Part Number | WS3K-MSO-ND |
Manufacturer | |
Manufacturer Product Number | WS3K-MSO |
Description | MSO PROBE FOR WS3000 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Oscilloscope Software for use with WaveSurfer® 3000 Series Oscilloscopes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Software | |
For Use With/Related Products | WaveSurfer® 3000 Series Oscilloscopes | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,527.20000 | ¥22,527.20 |