T3DSOH1102-ISO | ||
---|---|---|
DigiKey Part Number | 1133-T3DSOH1102-ISO-ND | |
Manufacturer | ||
Manufacturer Product Number | T3DSOH1102-ISO | |
Description | 100MHZ 1GS/S 2CH 12MPTS/CH HANDH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Channel CAT II 1000V, CAT III 600V Record, PlayBack, Save, DMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 100 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 12Mpts | |
Function | Record, PlayBack, Save, DMM | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 14pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT II 1000V, CAT III 600V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Battery, Case, Manual, Software, USB Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33,958.37000 | ¥33,958.37 |